PTR 7860-A-1.3N-Au-0.74C technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR 7860-A-1.3N-Au-0.74C to view detailed technical specifications.
No datasheet is available for this part.