PTR AK1550/02-3.5 technical specifications.
| Current Rating | 9A |
| Gender | Female |
| Pitch | 3.5mm |
| Termination | Screw |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AK1550/02-3.5 to view detailed technical specifications.
No datasheet is available for this part.