This terminal block features 10 contacts with a 5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 15A. The terminal block is rated for 300V and can be terminated using solder.
PTR AK300/10-5.0-GREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK300/10-5.0-GREY to view detailed technical specifications.
No datasheet is available for this part.