The AK300/12-5.0-GREY terminal block from PTR features 12 contacts with a 5mm pitch, suitable for applications requiring high current and voltage ratings. With a maximum operating temperature range of -40°C to 105°C, this terminal block is designed for use in a variety of environments. The termination method is via solder, and the mounting style is through hole. This terminal block is part of the PTR product range.
PTR AK300/12-5.0-GREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK300/12-5.0-GREY to view detailed technical specifications.
No datasheet is available for this part.