This is a 4-contact terminal block with a right angle body orientation and solder termination method. It is designed for surface mount applications and has a maximum operating temperature range of -30 to 105°C. The terminal block has a maximum current rating of 9A and is suitable for use in a variety of applications.
PTR AK4091/4KD-4.0-LGREY-SMD-R24 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Max Current Rating | 9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4091/4KD-4.0-LGREY-SMD-R24 to view detailed technical specifications.
No datasheet is available for this part.