PTR AK4210/12-11.5-H-BASALTGREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4210/12-11.5-H-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.