The AK4291/2KD-3.5-PEBBLE GREY terminal block is a 2-contact terminal block with a 3.5mm pitch and 1-row configuration. It features solder termination and a straight body orientation. The terminal block operates reliably within a temperature range of -30°C to 105°C and can handle a maximum current rating of 6A. It is designed for through-hole mounting and has a maximum voltage rating of 300V.
PTR AK4291/2KD-3.5-PEBBLE GREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4291/2KD-3.5-PEBBLE GREY to view detailed technical specifications.
No datasheet is available for this part.