The AK4291/7KD-3.5-PEBBLE GREY terminal block is a 7-position terminal block with a 3.5mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -30 to 105 degrees Celsius. The block can handle a maximum current rating of 6A and a maximum voltage rating of 300V. It is manufactured by PTR.
PTR AK4291/7KD-3.5-PEBBLE GREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4291/7KD-3.5-PEBBLE GREY to view detailed technical specifications.
No datasheet is available for this part.