PTR AK4551/10KD-3.5-BASALTGREY technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Pitch | 3.5mm |
| Termination | Spring Clamp |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AK4551/10KD-3.5-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.