PTR AK4951/3KD-5.0-BASALTGREY technical specifications.
| Current Rating | 12A |
| Gender | Female |
| Pitch | 5mm |
| Termination | Spring Clamp |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AK4951/3KD-5.0-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.