The AK550/7DS-3.5-V-GREY terminal block features 7 contacts with a 3.5mm pitch, suitable for through-hole mounting. It operates within a temperature range of -30°C to 105°C and has a maximum current rating of 6A and voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |