This terminal block features 12 contacts with a 3.81mm pitch and screw termination method. It has a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -30°C to 105°C.
PTR AKZ1700/12-3.81-GREEN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AKZ1700/12-3.81-GREEN to view detailed technical specifications.
No datasheet is available for this part.