PTR AKZ4551/3KD-3.81-BASALTGREY technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Pitch | 3.81mm |
| Termination | Spring Clamp |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AKZ4551/3KD-3.81-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.