PTR AKZ4551/5KD-3.81.GRN technical specifications.
| Current Rating | 9A |
| Gender | Female |
| Pitch | 3.81mm |
| Termination | Spring Clamp |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AKZ4551/5KD-3.81.GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.