PTR AKZ4701/4KD-3.81-H-BASALTGREY technical specifications.
| Current Rating | 12A |
| Pitch | 3.81mm |
| Termination | Push-In |
| Test Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AKZ4701/4KD-3.81-H-BASALTGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.