PTR AKZ4791/2KD-2.54-H-BASALTGREY technical specifications.
| Current Rating | 9A |
| Pitch | 2.54mm |
| Termination | Push-In |
| Test Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AKZ4791/2KD-2.54-H-BASALTGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
