PTR AKZ4951/4KD-5.08-BASALTGREY technical specifications.
| Current Rating | 12A |
| Gender | Female |
| Pitch | 5.08mm |
| Termination | Spring Clamp |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR AKZ4951/4KD-5.08-BASALTGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.