PTR FKB 5322/1-07-65 technical specifications.
| Current Rating | 3.5A |
| Length | 17.48mm |
| Pitch | 2.54mm |
| Series | PTR 5322 |
| RoHS | Compliant |
Download the complete datasheet for PTR FKB 5322/1-07-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.