PTR STLZ1550/4G-3.81-H-BASALTGREY technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Number of Poles | 4 |
| Pitch | 3.81mm |
| Termination | Soldering |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for PTR STLZ1550/4G-3.81-H-BASALTGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.