PTR STLZ950/12G-5.08-V-BASALTGREY technical specifications.
| Contact Gender | Male |
| Current Rating | 12A |
| Number of Poles | 12 |
| Pitch | 5.08mm |
| Termination | Soldering |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR STLZ950/12G-5.08-V-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.