
Pudenz 153.5395.6171 technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Current Rating | 175A |
| Height | 10.4mm |
| Length | 67.3mm |
| Mount | Bolt |
| Voltage Rating | 32V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pudenz 153.5395.6171 to view detailed technical specifications.
No datasheet is available for this part.
