Pudenz 155.0892.5501 technical specifications.
| Body Material | Ceramic |
| Color | White, Grey |
| Current Rating | 50A |
| Height | 20mm |
| Length | 23.5mm |
| Packaging | Bulk |
| Voltage Rating | 58V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pudenz 155.0892.5501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.