
Pudenz 157.5701.6201 technical specifications.
| Body Material | Ceramic |
| Current Rating | 200A |
| Height | 10.5mm |
| Length | 82mm |
| Mount | Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pudenz 157.5701.6201 to view detailed technical specifications.
No datasheet is available for this part.
