
The Pudenz 157.5701.6251 fuse features a ceramic body and a bolt mount configuration. It has a current rating of 250A and a voltage rating of 80V. The fuse is packaged in bulk and meets the requirements for lead-free and Reach SVHC compliance. It measures 82mm in length, 22mm in width, and 10.5mm in height.
Pudenz 157.5701.6251 technical specifications.
| Body Material | Ceramic |
| Current Rating | 250A |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Mount | Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pudenz 157.5701.6251 to view detailed technical specifications.
No datasheet is available for this part.