FUSE, PCB, 10A; Voltage Rating V AC:-; Voltage Rating V DC:32V; Fuse Current:10A; Breaking Capacity Current AC:-; Breaking Capacity Current DC:1kA; Blow Characteristic:Fast Acting; Product Range:MINI Series; Fuse Case Style:Radial ;RoHS Compliant: Yes
PackageRadial
Current Rating10A
Quick Jump:
Technical Specifications
Pudenz 168.6585.5106 technical specifications.
General
Package/Case
Radial
Current Rating
10A
Flammability Rating
UL94 V-0
Fuse Current
10A
DC Rated Voltage
32V
Compliance
RoHS
Compliant
Datasheet
Pudenz 168.6585.5106 Datasheet
Download the complete datasheet for Pudenz 168.6585.5106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.