FUSE, PCB, 25A; Voltage Rating V AC:-; Voltage Rating V DC:32V; Fuse Current:25A; Breaking Capacity Current AC:-; Breaking Capacity Current DC:1kA; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:MINI; SVHC:No ;RoHS Compliant: Yes
PackageRadial
Current Rating25A
Quick Jump:
Technical Specifications
Pudenz 168.6585.5256 technical specifications.
General
Package/Case
Radial
Current Rating
25A
Flammability Rating
UL94 V-0
Fuse Current
25A
Lead Free
Lead Free
Reach SVHC Compliant
Unknown
DC Rated Voltage
32V
Compliance
RoHS
Compliant
Datasheet
Pudenz 168.6585.5256 Datasheet
Download the complete datasheet for Pudenz 168.6585.5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.