FUSE, PCB, 30A; Voltage Rating V AC:-; Voltage Rating V DC:32V; Fuse Current:30A; Breaking Capacity Current AC:-; Breaking Capacity Current DC:1kA; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Product Range:MINI ;RoHS Compliant: Yes
PackageRadial
Current Rating30A
Quick Jump:
Technical Specifications
Pudenz 168.6585.5306 technical specifications.
General
Package/Case
Radial
Current Rating
30A
Flammability Rating
UL94 V-0
Fuse Current
30A
Reach SVHC Compliant
Unknown
DC Rated Voltage
32V
Compliance
RoHS
Compliant
Datasheet
Pudenz 168.6585.5306 Datasheet
Download the complete datasheet for Pudenz 168.6585.5306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.