Puls UBC10.241 technical specifications.
| Depth | 119mm |
| Length | 124mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Output Voltage | 22.5V |
| RoHS Compliant | Yes |
| Weight | 2850g |
| Width | 123mm |
| RoHS | Compliant |
Download the complete datasheet for Puls UBC10.241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.