Puls YR40.241 technical specifications.
| Package/Case | Module |
| Output Voltage | -140mV |
| Ratings | IP20 |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Puls YR40.241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.