Pulsar .032"SINGLE-SIDED(50-1501) technical specifications.
| Length | 8inch |
| Material | Fiberglass |
| Mount | PCB |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulsar .032"SINGLE-SIDED(50-1501) to view detailed technical specifications.
No datasheet is available for this part.