Pulsar MODEL52 technical specifications.
| Description | SOUND METER, TYPE 2 - Sound Level Min:32dB; Sound Level Max:140dB; Operating Temperature Range:-10°C to +50°C; External Height:255mm; External Width:75mm; |
| RoHS | Compliant |
Download the complete datasheet for Pulsar MODEL52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.