SOUND LEVEL METER CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
Pulsar MODEL82A technical specifications.
| Height | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 450g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Pulsar MODEL82A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.