Pulse 039-5167-0 technical specifications.
| Package/Case | DIP |
| Depth | 68mm |
| Lead/Base Style | PC Pin |
| Length | 57mm |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Pulse 039-5167-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
