Pulse 1000B-5001FX technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1000B |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 1000B-5001FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.