
Pulse 1000B-5003X technical specifications.
| Depth | 10.92mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Return Loss | -9dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 1000B-5003X to view detailed technical specifications.
No datasheet is available for this part.