This surface mount transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It has a package style of SMD/SMT and a lead/base style of gull wing. The transformer is available in tape and reel packaging and is not RoHS compliant.
Pulse 1000B-5012T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18.7mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 1000B-5012T to view detailed technical specifications.
No datasheet is available for this part.