Pulse 100B-1003T technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 9.4mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 100B-1003T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
