Pulse A5908T technical specifications.
| Length | 7.87mm |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Transformer Type | RF TRANSFORMER |
| Width | 5.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A5908T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.