Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.35Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |