Pulse C5003 technical specifications.
| Frequency | 80MHz |
| Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Resistance | 150R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse C5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.