Pulse C6026 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 45 |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Pulse C6026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.