Pulse CMS1-11-R technical specifications.
| DC Resistance (DCR) | 150mR |
| Height | 0.22inch |
| Inductance | 15uH |
| Length | 0.245inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Width | 0.365inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CMS1-11-R to view detailed technical specifications.
No datasheet is available for this part.