Pulse CX4005T technical specifications.
| Height | 6.48mm |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX4005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
