Pulse CX4012 technical specifications.
| Height | 5.33mm |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 65 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.012346oz |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.