Pulse CX6002 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.