Pulse DFL1553-5 technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 16mm |
| Length | 23.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 1:2.12 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DFL1553-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.