Pulse DFLN1553-2 technical specifications.
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.4:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DFLN1553-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.