Pulse DRA127-330-R technical specifications.
| Package/Case | Radial |
| Current | 1.81A |
| DC Resistance (DCR) | 60mR |
| Inductance | 18uH |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | LP |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DRA127-330-R to view detailed technical specifications.
No datasheet is available for this part.