Conn Telephone/Telecom F 2 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port
Pulse E5262-000032-L technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5262-000032-L to view detailed technical specifications.
No datasheet is available for this part.