Conn Telephone/Telecom F 2 POS Solder ST Thru-Hole
Pulse E5262-Y08P45-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5262-Y08P45-L to view detailed technical specifications.
No datasheet is available for this part.